
CS18126 | |
|---|---|
DigiKey Part Number | CS18126-ND |
Manufacturer | |
Manufacturer Product Number | CS18126 |
Description | BOX STEEL GRAY 18"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 18.000" L x 12.000" W (457.20mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS18126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.000" L x 12.000" W (457.20mm x 304.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 216in² (1394cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,34000 € | 55,34 € |
| 5 | 46,67800 € | 233,39 € |
| 10 | 43,40600 € | 434,06 € |
| 25 | 39,45240 € | 986,31 € |
| 50 | 38,27940 € | 1.913,97 € |
| Unit Price without VAT: | 55,34000 € |
|---|---|
| Unit Price with VAT: | 65,85460 € |

