
CS16124 | |
|---|---|
DigiKey Part Number | CS16124-ND |
Manufacturer | |
Manufacturer Product Number | CS16124 |
Description | BOX STEEL GRAY 16"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 16.000" L x 12.000" W (406.40mm x 304.80mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS16124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 12.000" W (406.40mm x 304.80mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 192in² (1239cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,93000 € | 42,93 € |
| 5 | 36,19200 € | 180,96 € |
| 10 | 33,65000 € | 336,50 € |
| 25 | 30,57960 € | 764,49 € |
| 50 | 28,68480 € | 1.434,24 € |
| Unit Price without VAT: | 42,93000 € |
|---|---|
| Unit Price with VAT: | 51,08670 € |

