Box Metal, Steel Gray Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS10104

DigiKey Part Number
HM5310-ND
Manufacturer
Manufacturer Product Number
CS10104
Description
BOX STEEL GRAY 10"L X 10"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
CS10104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 10.000" W (254.00mm x 254.00mm)
Height
4.000" (101.60mm)
Area (L x W)
100in² (645cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 3.019
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,36000 €29,36 €
524,73800 €123,69 €
1022,99600 €229,96 €
2520,89000 €522,25 €
5019,43400 €971,70 €
10018,62750 €1.862,75 €
Manufacturers Standard Package
Unit Price without VAT:29,36000 €
Unit Price with VAT:34,93840 €