
CN4ST5403SS | |
|---|---|
DigiKey Part Number | 164-CN4ST5403SS-ND |
Manufacturer | |
Manufacturer Product Number | CN4ST5403SS |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Natural Hinged Door 60.000" L x 6.000" W (1524.00mm x 152.40mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Height 10.000" (254.00mm) |
Mfr | Area (L x W) 360in² (2323cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Enclosure | Thickness 0.062" (1.57mm) |
Size / Dimension 60.000" L x 6.000" W (1524.00mm x 152.40mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.689,85000 € | 2.689,85 € |
| Unit Price without VAT: | 2.689,85000 € |
|---|---|
| Unit Price with VAT: | 3.200,92150 € |

