
CN4ST3203SS | |
|---|---|
DigiKey Part Number | 164-CN4ST3203SS-ND |
Manufacturer | |
Manufacturer Product Number | CN4ST3203SS |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Natural Hinged Door 36.000" L x 6.000" W (914.40mm x 152.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Height 8.000" (203.20mm) |
Mfr | Area (L x W) 216in² (1394cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Enclosure | Thickness 0.062" (1.57mm) |
Size / Dimension 36.000" L x 6.000" W (914.40mm x 152.40mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.649,93000 € | 1.649,93 € |
| Unit Price without VAT: | 1.649,93000 € |
|---|---|
| Unit Price with VAT: | 1.963,41670 € |

