
CN4ST2103 | |
|---|---|
DigiKey Part Number | CN4ST2103-ND |
Manufacturer | |
Manufacturer Product Number | CN4ST2103 |
Description | BOX STEEL GRAY 24"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 6.000" W (609.60mm x 152.40mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CN4ST2103 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features Stainless Steel Hinges, Wire - 3 |
Container Type Box | Ratings |
Size / Dimension 24.000" L x 6.000" W (609.60mm x 152.40mm) | Shipping Info Shipped from DigiKey |
Height 5.000" (127.00mm) | Weight 19 lbs (8.6 kg) |
Area (L x W) 144in² (929cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,59000 € | 580,59 € |
| Unit Price without VAT: | 580,59000 € |
|---|---|
| Unit Price with VAT: | 690,90210 € |




