
CMCQP3 | |
|---|---|
DigiKey Part Number | CMCQP3-ND |
Manufacturer | |
Manufacturer Product Number | CMCQP3 |
Description | PANEL 25.591X15.006" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 25.591" L x 15.006" W (650.01mm x 381.15mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | CMCQP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 25.591" L x 15.006" W (650.01mm x 381.15mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | CMCHQ Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,86000 € | 99,86 € |
| Unit Price without VAT: | 99,86000 € |
|---|---|
| Unit Price with VAT: | 118,83340 € |


