
CMCQP2 | |
|---|---|
DigiKey Part Number | CMCQP2-ND |
Manufacturer | |
Manufacturer Product Number | CMCQP2 |
Description | PANEL 13.386X12.756" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 13.386" L x 12.756" W (340.00mm x 324.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | CMCQP2 Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products CMCHQ Series |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Inner | Weight 8 lbs (3.6 kg) |
Size / Dimension 13.386" L x 12.756" W (340.00mm x 324.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,13000 € | 52,13 € |
| Unit Price without VAT: | 52,13000 € |
|---|---|
| Unit Price with VAT: | 62,03470 € |


