
CMC202010 | |
|---|---|
DigiKey Part Number | CMC202010-ND |
Manufacturer | |
Manufacturer Product Number | CMC202010 |
Description | RACK STEEL 10X20X20 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 10.000" L x 20.000" W x 20.000" H (254.00mm x 508.00mm x 508.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | CMC202010 Models |
Category | Door Steel |
Manufacturer Hammond Manufacturing | Features Single Door |
Series | Ventilation Non-Vented |
Packaging Box | Material Metal, Steel |
Part Status Active | Color Gray |
Type Cabinet Rack | Shipping Info Shipped from DigiKey |
Style Enclosed, Bottom, Front, Sides, Top | Weight 42 lbs (19.1 kg) |
Dimensions - Overall 10.000" L x 20.000" W x 20.000" H (254.00mm x 508.00mm x 508.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,02000 € | 296,02 € |
| Unit Price without VAT: | 296,02000 € |
|---|---|
| Unit Price with VAT: | 352,26380 € |

