
CLCST48BK | |
|---|---|
DigiKey Part Number | 164-CLCST48BK-ND |
Manufacturer | |
Manufacturer Product Number | CLCST48BK |
Description | 48D SOLID TOP PANEL FOR CLC CABI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | CLC Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,20000 € | 102,20 € |
| Unit Price without VAT: | 102,20000 € |
|---|---|
| Unit Price with VAT: | 121,61800 € |

