
CLCSP36BK | |
|---|---|
DigiKey Part Number | 164-CLCSP36BK-ND |
Manufacturer | |
Manufacturer Product Number | CLCSP36BK |
Description | 36D SOLID SIDE PANEL FOR CLC CAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | CLC Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,74000 € | 483,74 € |
| Unit Price without VAT: | 483,74000 € |
|---|---|
| Unit Price with VAT: | 575,65060 € |

