
CLC4T36BK | |
|---|---|
DigiKey Part Number | 164-CLC4T36BK-ND |
Manufacturer | |
Manufacturer Product Number | CLC4T36BK |
Description | CLC 36D TOP PANEL WITH 4 X BRUSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | CLC Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 € | 165,67 € |
| Unit Price without VAT: | 165,67000 € |
|---|---|
| Unit Price with VAT: | 197,14730 € |

