
CLC4B36BK | |
|---|---|
DigiKey Part Number | 164-CLC4B36BK-ND |
Manufacturer | |
Manufacturer Product Number | CLC4B36BK |
Description | RACK STEEL 36X24X83.0 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Front, Sides 36.000" L x 24.000" W x 83.020" H (914.40mm x 609.60mm x 2108.71mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 34.130" L x 19.000" W x 18.190" H (866.90mm x 482.60mm x 462.03mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 36.000" L x 24.000" W x 83.020" H (914.40mm x 609.60mm x 2108.71mm) |
Series | Door Steel |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Front, Sides |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Back, Front, Sides | Color Black |
Number of Units 10U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.803,46000 € | 4.803,46 € |
| Unit Price without VAT: | 4.803,46000 € |
|---|---|
| Unit Price with VAT: | 5.716,11740 € |

