
CLC3B48BK | |
|---|---|
DigiKey Part Number | 164-CLC3B48BK-ND |
Manufacturer | |
Manufacturer Product Number | CLC3B48BK |
Description | RACK STEEL 48X24X83.0 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Front, Sides 48.000" L x 24.000" W x 83.020" H (1219.20mm x 609.60mm x 2108.71mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 46.130" L x 19.000" W x 24.750" H (1171.70mm x 482.60mm x 628.65mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 48.000" L x 24.000" W x 83.020" H (1219.20mm x 609.60mm x 2108.71mm) |
Series | Door Steel |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Front, Sides |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Back, Front, Sides | Color Black |
Number of Units 14U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.162,13000 € | 4.162,13 € |
| Unit Price without VAT: | 4.162,13000 € |
|---|---|
| Unit Price with VAT: | 4.952,93470 € |

