
CLC1B48BK | |
|---|---|
DigiKey Part Number | 164-CLC1B48BK-ND |
Manufacturer | |
Manufacturer Product Number | CLC1B48BK |
Description | RACK STEEL 48X24X44 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 48.000" L x 24.000" W x 44.000" H (1219.20mm x 609.60mm x 1117.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | - | |
Dimensions - Panel | - | |
Dimensions - Overall | 48.000" L x 24.000" W x 44.000" H (1219.20mm x 609.60mm x 1117.60mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.034,99000 € | 3.034,99 € |
| Unit Price without VAT: | 3.034,99000 € |
|---|---|
| Unit Price with VAT: | 3.611,63810 € |

