
CLC1B42BK | |
|---|---|
DigiKey Part Number | 164-CLC1B42BK-ND |
Manufacturer | |
Manufacturer Product Number | CLC1B42BK |
Description | RACK STEEL 44X24X42 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Front, Sides 44.000" L x 24.000" W x 42.000" H (1117.60mm x 609.60mm x 1066.80mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 44.000" L x 24.000" W x 42.000" H (1117.60mm x 609.60mm x 1066.80mm) |
Manufacturer Hammond Manufacturing | Door Steel |
Series | Mounting Rails Two Pair |
Packaging Box | Ventilation Back, Front, Sides |
Part Status Active | Material Metal, Steel |
Type Cabinet Rack | Color Black |
Style Enclosed, Back, Front, Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.853,28000 € | 2.853,28 € |
| Unit Price without VAT: | 2.853,28000 € |
|---|---|
| Unit Price with VAT: | 3.395,40320 € |

