
CHKO886 | |
|---|---|
DigiKey Part Number | CHKO886-ND |
Manufacturer | |
Manufacturer Product Number | CHKO886 |
Description | BOX STEEL GRAY 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 8.000" W (203.20mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CHKO886 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,67000 € | 30,67 € |
| 5 | 26,21600 € | 131,08 € |
| 10 | 24,50400 € | 245,04 € |
| 25 | 22,41040 € | 560,26 € |
| 50 | 21,26860 € | 1.063,43 € |
| Unit Price without VAT: | 30,67000 € |
|---|---|
| Unit Price with VAT: | 36,49730 € |


