CHKO Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHKO864

DigiKey Part Number
CHKO864-ND
Manufacturer
Manufacturer Product Number
CHKO864
Description
BOX STEEL GRAY 8"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
CHKO864 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Height
4.000" (101.60mm)
Area (L x W)
48.0in² (310cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Knockouts
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,75000 €19,75 €
516,88800 €84,44 €
1015,78300 €157,83 €
2514,43480 €360,87 €
5013,49180 €674,59 €
10012,97710 €1.297,71 €
Manufacturers Standard Package
Unit Price without VAT:19,75000 €
Unit Price with VAT:23,50250 €