
CHKO18126 | |
|---|---|
DigiKey Part Number | HM5908-ND |
Manufacturer | |
Manufacturer Product Number | CHKO18126 |
Description | BOX STEEL GRAY 18"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 18.000" L x 12.000" W (457.20mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CHKO18126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.000" L x 12.000" W (457.20mm x 304.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 216in² (1394cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 € | 57,95 € |
| 5 | 49,53600 € | 247,68 € |
| 10 | 46,30100 € | 463,01 € |
| 25 | 43,46560 € | 1.086,64 € |
| Unit Price without VAT: | 57,95000 € |
|---|---|
| Unit Price with VAT: | 68,96050 € |



