CHKO Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHKO12124

DigiKey Part Number
HM5290-ND
Manufacturer
Manufacturer Product Number
CHKO12124
Description
BOX STEEL GRAY 12"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 12.000" W (304.80mm x 304.80mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
CHKO12124 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
12.000" L x 12.000" W (304.80mm x 304.80mm)
Height
4.000" (101.60mm)
Area (L x W)
144in² (929cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Knockouts
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
9 lbs (4.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 2.094
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,26000 €35,26 €
530,14000 €150,70 €
1028,17000 €281,70 €
2525,76320 €644,08 €
5024,87460 €1.243,73 €
Manufacturers Standard Package
Unit Price without VAT:35,26000 €
Unit Price with VAT:41,95940 €