
CH4PCOMB | |
|---|---|
DigiKey Part Number | 164-CH4PCOMB-ND |
Manufacturer | |
Manufacturer Product Number | CH4PCOMB |
Description | 2 PACK HANDLE IN CARTON W/ INSTA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Cutout Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,28000 € | 119,28 € |
| Unit Price without VAT: | 119,28000 € |
|---|---|
| Unit Price with VAT: | 141,94320 € |

