Metal, Steel Door, Front or Rear 78.500" L x 19.330" W (1993.90mm x 490.98mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1978VBK1

DigiKey Part Number
CDF1978VBK1-ND
Manufacturer
Manufacturer Product Number
CDF1978VBK1
Description
DOOR 78.500X19.330" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 78.500" L x 19.330" W (1993.90mm x 490.98mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
78.500" L x 19.330" W (1993.90mm x 490.98mm)
Features
Locks
Color
Black
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
55 lbs (24.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1589,77000 €589,77 €
Manufacturers Standard Package
Unit Price without VAT:589,77000 €
Unit Price with VAT:701,82630 €
Alternate Color
DOOR 78.500X19.330" BEIGE/GRAY
In-Stock: 0
Unit Price:
DOOR 78.500X19.330" GRAY
In-Stock: 0
Unit Price: 589,77000 €