
CDF1978SBK1 | |
|---|---|
DigiKey Part Number | HM2203-ND |
Manufacturer | |
Manufacturer Product Number | CDF1978SBK1 |
Description | DOOR 78.500X19.330" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 78.500" L x 19.330" W (1993.90mm x 490.98mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products C2 Series |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Door, Front or Rear | Weight 57 lbs (25.9 kg) |
Size / Dimension 78.500" L x 19.330" W (1993.90mm x 490.98mm) | Base Product Number |
Features Locks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,00000 € | 322,00 € |
| 5 | 282,84600 € | 1.414,23 € |
| Unit Price without VAT: | 322,00000 € |
|---|---|
| Unit Price with VAT: | 383,18000 € |



