Metal, Steel Door, Front or Rear 69.750" L x 19.330" W (1771.65mm x 490.98mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1970VPLG1

DigiKey Part Number
CDF1970VPLG1-ND
Manufacturer
Manufacturer Product Number
CDF1970VPLG1
Description
DOOR 69.750X19.330" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 69.750" L x 19.330" W (1771.65mm x 490.98mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
69.750" L x 19.330" W (1771.65mm x 490.98mm)
Features
Locks
Color
Gray
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
30 lbs (13.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1569,89000 €569,89 €
Manufacturers Standard Package
Unit Price without VAT:569,89000 €
Unit Price with VAT:678,16910 €
Alternate Color
DOOR 69.750X19.330" BLACK
In-Stock: 0
Unit Price: 569,89000 €
DOOR 69.750X19.330" BEIGE/GRAY
In-Stock: 0
Unit Price: