Metal, Steel Door, Front or Rear 69.750" L x 19.330" W (1771.65mm x 490.98mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1970SLG1

DigiKey Part Number
CDF1970SLG1-ND
Manufacturer
Manufacturer Product Number
CDF1970SLG1
Description
DOOR 69.750X19.330" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 69.750" L x 19.330" W (1771.65mm x 490.98mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Gray
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
C2 Series
Packaging
Box
Ventilation
Non-Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Door, Front or Rear
Weight
51 lbs (23.1 kg)
Size / Dimension
69.750" L x 19.330" W (1771.65mm x 490.98mm)
Base Product Number
Features
Locks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1353,39000 €353,39 €
Manufacturers Standard Package
Unit Price without VAT:353,39000 €
Unit Price with VAT:420,53410 €
Alternate Color
DOOR 69.750X19.330" BLACK
In-Stock: 0
Unit Price: 353,39000 €
DOOR 69.750X19.330" BEIGE/GRAY
In-Stock: 0
Unit Price: