Metal, Steel Door, Front or Rear 48.750" L x 19.330" W (1238.25mm x 490.98mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1949LBK1

DigiKey Part Number
CDF1949LBK1-ND
Manufacturer
Manufacturer Product Number
CDF1949LBK1
Description
DOOR 48.750X19.330" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 48.750" L x 19.330" W (1238.25mm x 490.98mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
C2 Series
Packaging
Bulk
Ventilation
Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Door, Front or Rear
Weight
33 lbs (15 kg)
Size / Dimension
48.750" L x 19.330" W (1238.25mm x 490.98mm)
Base Product Number
Features
Locks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1253,21000 €253,21 €
5215,39800 €1.076,99 €
Manufacturers Standard Package
Unit Price without VAT:253,21000 €
Unit Price with VAT:301,31990 €
Alternate Color
DOOR 48.750X19.330" BEIGE/GRAY
In-Stock: 0
Unit Price:
DOOR 48.750X19.330" GRAY
In-Stock: 0
Unit Price: 259,15000 €