Direct

CDF1942LCG1 | |
|---|---|
DigiKey Part Number | CDF1942LCG1-ND |
Manufacturer | |
Manufacturer Product Number | CDF1942LCG1 |
Description | DOOR 41.75X19.33X0.530" BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 41.750" L x 19.330" W x 0.530" H (1060.45mm x 490.98mm x 13.46mm) Beige, Gray |
Datasheet | Datasheet |
Category | Features Locks |
Manufacturer Hammond Manufacturing | Color Beige, Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products C2 Series |
Part Status Obsolete | Ventilation Vented |
Type Door, Front or Rear | Shipping Info Shipped from DigiKey |
Size / Dimension 41.750" L x 19.330" W x 0.530" H (1060.45mm x 490.98mm x 13.46mm) | Weight 28 lbs (12.7 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDF1942LLG1 | Hammond Manufacturing | 0 | CDF1942LLG1-ND | 208,76000 € | Direct |



