
CDF1935LBK1 | |
|---|---|
DigiKey Part Number | CDF1935LBK1-ND |
Manufacturer | |
Manufacturer Product Number | CDF1935LBK1 |
Description | DOOR 34.750X19.330" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 34.750" L x 19.330" W (882.65mm x 490.98mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 34.750" L x 19.330" W (882.65mm x 490.98mm) | |
Features | Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 24 lbs (10.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,83000 € | 195,83 € |
| 5 | 165,52400 € | 827,62 € |
| 10 | 160,95100 € | 1.609,51 € |
| Unit Price without VAT: | 195,83000 € |
|---|---|
| Unit Price with VAT: | 233,03770 € |


