
C4XSC886SS | |
|---|---|
DigiKey Part Number | 164-C4XSC886SS-ND |
Manufacturer | |
Manufacturer Product Number | C4XSC886SS |
Description | JUNCTION BOX S STL 8"L X 8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Unpainted Cover Included 8.000" L x 8.000" W (203.20mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.078" (1.98mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,27000 € | 200,27 € |
| Unit Price without VAT: | 200,27000 € |
|---|---|
| Unit Price with VAT: | 238,32130 € |

