
C4XSC12126SS | |
|---|---|
DigiKey Part Number | 164-C4XSC12126SS-ND |
Manufacturer | |
Manufacturer Product Number | C4XSC12126SS |
Description | JUNCTION BOX S STL 12"L X 12"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Unpainted Cover Included 12.000" L x 12.000" W (304.80mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 144in² (929cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Junction Box | Color Unpainted |
Size / Dimension 12.000" L x 12.000" W (304.80mm x 304.80mm) | Thickness 0.078" (1.98mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,34000 € | 329,34 € |
| Unit Price without VAT: | 329,34000 € |
|---|---|
| Unit Price with VAT: | 391,91460 € |

