
C4XSC10104SS | |
|---|---|
DigiKey Part Number | 164-C4XSC10104SS-ND |
Manufacturer | |
Manufacturer Product Number | C4XSC10104SS |
Description | JUNCTION BOX S STL 10"L X 10"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Unpainted Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.078" (1.98mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,59000 € | 230,59 € |
| Unit Price without VAT: | 230,59000 € |
|---|---|
| Unit Price with VAT: | 274,40210 € |

