
C4SP7736VBK1 | |
|---|---|
DigiKey Part Number | C4SP7736VBK1-ND |
Manufacturer | |
Manufacturer Product Number | C4SP7736VBK1 |
Description | PNL 76.94X32.44X0.810" BLK 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 76.940" L x 32.440" W x 0.810" H (1954.28mm x 823.98mm x 20.57mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4SP7736VBK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 76.940" L x 32.440" W x 0.810" H (1954.28mm x 823.98mm x 20.57mm) | |
Features | Handles | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | C4 Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,88000 € | 516,88 € |
| Unit Price without VAT: | 516,88000 € |
|---|---|
| Unit Price with VAT: | 615,08720 € |

