Metal, Steel Panel, Side 73.440" L x 32.440" W x 0.810" H (1865.38mm x 823.98mm x 20.57mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SP7336VBK1

DigiKey Part Number
C4SP7336VBK1-ND
Manufacturer
Manufacturer Product Number
C4SP7336VBK1
Description
PNL 73.44X32.44X0.810" BLK 1/PR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Side 73.440" L x 32.440" W x 0.810" H (1865.38mm x 823.98mm x 20.57mm) Black
Datasheet
 Datasheet
EDA/CAD Models
C4SP7336VBK1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Handles
Manufacturer
Hammond Manufacturing
Color
Black
Series
Material
Metal, Steel
Packaging
Bulk
For Use With/Related Products
C4 Series
Part Status
Active
Ventilation
Vented
Type
Panel, Side
Shipping Info
Shipped from DigiKey
Size / Dimension
73.440" L x 32.440" W x 0.810" H (1865.38mm x 823.98mm x 20.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1527,73000 €527,73 €
Manufacturers Standard Package
Unit Price without VAT:527,73000 €
Unit Price with VAT:627,99870 €