
C4PR7723TZPL | |
|---|---|
DigiKey Part Number | 164-C4PR7723TZPL-ND |
Manufacturer | |
Manufacturer Product Number | C4PR7723TZPL |
Description | 44U 23" MTG 10-32 RAIL 30W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Rack Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Rack Rail | |
Features | - | |
For Use With/Related Products | C4, C4PR Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,42000 € | 165,42 € |
| 5 | 139,77600 € | 698,88 € |
| 10 | 132,68400 € | 1.326,84 € |
| Unit Price without VAT: | 165,42000 € |
|---|---|
| Unit Price with VAT: | 196,84980 € |

