
C4PR7323SZPL | |
|---|---|
DigiKey Part Number | 164-C4PR7323SZPL-ND |
Manufacturer | |
Manufacturer Product Number | C4PR7323SZPL |
Description | 42U 23" MTG SQUARE RAIL 30W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Rack Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Rack Rail | |
Features | - | |
For Use With/Related Products | C4, C4PR Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,16000 € | 139,16 € |
| Unit Price without VAT: | 139,16000 € |
|---|---|
| Unit Price with VAT: | 165,60040 € |

