
C4DF3077VBK1 | |
|---|---|
DigiKey Part Number | HM2185-ND |
Manufacturer | |
Manufacturer Product Number | C4DF3077VBK1 |
Description | DOOR 76.810X26.380X0.680" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 76.810" L x 26.380" W x 0.680" H (1950.97mm x 670.05mm x 17.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4DF3077VBK1 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 30" Panel Width Racks |
Packaging Bulk | Ventilation Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Door, Front or Rear | Base Product Number |
Size / Dimension 76.810" L x 26.380" W x 0.680" H (1950.97mm x 670.05mm x 17.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,53000 € | 460,53 € |
| 5 | 424,27000 € | 2.121,35 € |
| Unit Price without VAT: | 460,53000 € |
|---|---|
| Unit Price with VAT: | 548,03070 € |

