
C4DF2473VBK1 | |
|---|---|
DigiKey Part Number | C4DF2473VBK1-ND |
Manufacturer | |
Manufacturer Product Number | C4DF2473VBK1 |
Description | DOOR 73.310X20.380X0.690" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 73.310" L x 20.380" W x 0.690" H (1862.07mm x 517.65mm x 17.53mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4DF2473VBK1 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 24" Panel Width Racks |
Packaging Bulk | Ventilation Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Door, Front or Rear | Base Product Number |
Size / Dimension 73.310" L x 20.380" W x 0.690" H (1862.07mm x 517.65mm x 17.53mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,46000 € | 438,46 € |
| Unit Price without VAT: | 438,46000 € |
|---|---|
| Unit Price with VAT: | 521,76740 € |

