
C4D3077VBK1 | |
|---|---|
DigiKey Part Number | 164-C4D3077VBK1-ND |
Manufacturer | |
Manufacturer Product Number | C4D3077VBK1 |
Description | Tools/Equip/Hardware |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | C4 Series | |
Ventilation | Vented | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,54000 € | 523,54 € |
| Unit Price without VAT: | 523,54000 € |
|---|---|
| Unit Price with VAT: | 623,01260 € |

