
C3SC888GY | |
|---|---|
DigiKey Part Number | 164-C3SC888GY-ND |
Manufacturer | |
Manufacturer Product Number | C3SC888GY |
Description | N3 SCREW COVER - 8X8X8 - GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 8.130" L x 8.000" W (206.50mm x 203.20mm) X 8.130" (206.50mm) |
Datasheet | Datasheet |
Category | Height 8.130" (206.50mm) |
Mfr | Area (L x W) 65.1in² (420cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Thickness 0.078" (1.98mm) |
Size / Dimension 8.130" L x 8.000" W (206.50mm x 203.20mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,50000 € | 83,50 € |
| Unit Price without VAT: | 83,50000 € |
|---|---|
| Unit Price with VAT: | 99,36500 € |

