
C3SC666GY | |
|---|---|
DigiKey Part Number | 164-C3SC666GY-ND |
Manufacturer | |
Manufacturer Product Number | C3SC666GY |
Description | N3 SCREW COVER - 6X6X6 - GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 6.130" L x 6.000" W (155.70mm x 152.40mm) X 6.130" (155.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 6.130" L x 6.000" W (155.70mm x 152.40mm) | |
Height | 6.130" (155.70mm) | |
Area (L x W) | 36.8in² (237cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.078" (1.98mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,98000 € | 59,98 € |
| Unit Price without VAT: | 59,98000 € |
|---|---|
| Unit Price with VAT: | 71,37620 € |

