
C3SC664GY | |
|---|---|
DigiKey Part Number | 164-C3SC664GY-ND |
Manufacturer | |
Manufacturer Product Number | C3SC664GY |
Description | N3 SCREW COVER - 6X6X4 - GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 6.130" L x 4.000" W (155.70mm x 101.60mm) X 6.130" (155.70mm) |
Datasheet | Datasheet |
Category | Height 6.130" (155.70mm) |
Mfr | Area (L x W) 24.5in² (158cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Thickness 0.078" (1.98mm) |
Size / Dimension 6.130" L x 4.000" W (155.70mm x 101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 € | 56,73 € |
| Unit Price without VAT: | 56,73000 € |
|---|---|
| Unit Price with VAT: | 67,50870 € |

