
C3SC12128GY | |
|---|---|
DigiKey Part Number | 164-C3SC12128GY-ND |
Manufacturer | |
Manufacturer Product Number | C3SC12128GY |
Description | N3 SCREW COVER - 12X12X8 - GRA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 12.130" L x 8.000" W (308.10mm x 203.20mm) X 12.130" (308.10mm) |
Datasheet | Datasheet |
Category | Height 12.130" (308.10mm) |
Mfr | Area (L x W) 97.0in² (626cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Thickness 0.078" (1.98mm) |
Size / Dimension 12.130" L x 8.000" W (308.10mm x 203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,32000 € | 108,32 € |
| Unit Price without VAT: | 108,32000 € |
|---|---|
| Unit Price with VAT: | 128,90080 € |

