
C3SC10104GY | |
|---|---|
DigiKey Part Number | 164-C3SC10104GY-ND |
Manufacturer | |
Manufacturer Product Number | C3SC10104GY |
Description | N3 SCREW COVER - 10X10X4 - GRA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 10.130" L x 4.000" W (257.30mm x 101.60mm) X 10.130" (257.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.130" L x 4.000" W (257.30mm x 101.60mm) | |
Height | 10.130" (257.30mm) | |
Area (L x W) | 41in² (261cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.078" (1.98mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,41000 € | 86,41 € |
| Unit Price without VAT: | 86,41000 € |
|---|---|
| Unit Price with VAT: | 102,82790 € |

