
C3RWT1024 | |
|---|---|
DigiKey Part Number | C3RWT1024-ND |
Manufacturer | |
Manufacturer Product Number | C3RWT1024 |
Description | BOX STEEL GRAY 24"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 24.000" L x 10.000" W (609.60mm x 254.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3RWT1024 Models |
Category | Area (L x W) 240in² (1548cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Lockable, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 24.000" L x 10.000" W (609.60mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 10.000" (254.00mm) | Weight 27 lbs (12.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,45000 € | 193,45 € |
| 5 | 163,50800 € | 817,54 € |
| 10 | 158,73200 € | 1.587,32 € |
| Unit Price without VAT: | 193,45000 € |
|---|---|
| Unit Price with VAT: | 230,20550 € |

