
C3R884SC | |
|---|---|
DigiKey Part Number | C3R884SC-ND |
Manufacturer | |
Manufacturer Product Number | C3R884SC |
Description | BOX STEEL GRAY 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R884SC Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Knockouts, Lockable, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.000" L x 8.000" W (203.20mm x 203.20mm) | Weight 5 lbs (2.3 kg) |
Height 4.000" (101.60mm) | Base Product Number |
Area (L x W) 64.0in² (413cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,28000 € | 38,28 € |
| 5 | 32,27000 € | 161,35 € |
| 10 | 30,00200 € | 300,02 € |
| 25 | 27,26200 € | 681,55 € |
| 50 | 25,36620 € | 1.268,31 € |
| 100 | 25,22780 € | 2.522,78 € |
| Unit Price without VAT: | 38,28000 € |
|---|---|
| Unit Price with VAT: | 45,55320 € |

