
C3R363612SC | |
|---|---|
DigiKey Part Number | C3R363612SC-ND |
Manufacturer | |
Manufacturer Product Number | C3R363612SC |
Description | BOX STEEL GRAY 36"L X 36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 36.000" L x 36.000" W (914.40mm x 914.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R363612SC Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Handle, Knockouts, Lockable, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Size / Dimension 36.000" L x 36.000" W (914.40mm x 914.40mm) | Weight 130 lbs (59 kg) |
Height 12.000" (304.80mm) | Base Product Number |
Area (L x W) 1296in² (8361cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,31000 € | 582,31 € |
| Unit Price without VAT: | 582,31000 € |
|---|---|
| Unit Price with VAT: | 692,94890 € |

