
C3R2488SC | |
|---|---|
DigiKey Part Number | C3R2488SC-ND |
Manufacturer | |
Manufacturer Product Number | C3R2488SC |
Description | BOX STEEL GRAY 24"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 24.000" L x 8.000" W (609.60mm x 203.20mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R2488SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 8.000" W (609.60mm x 203.20mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 192in² (1239cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Lockable, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 17 lbs (7.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,72000 € | 105,72 € |
| Unit Price without VAT: | 105,72000 € |
|---|---|
| Unit Price with VAT: | 125,80680 € |

