
C3R242412SC | |
|---|---|
DigiKey Part Number | C3R242412SC-ND |
Manufacturer | |
Manufacturer Product Number | C3R242412SC |
Description | BOX STEEL GRAY 24"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 24.000" L x 24.000" W (609.60mm x 609.60mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R242412SC Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Handle, Knockouts, Lockable, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 24.000" L x 24.000" W (609.60mm x 609.60mm) | Weight 54 lbs (24.5 kg) |
Height 12.000" (304.80mm) | Base Product Number |
Area (L x W) 576in² (3716cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,98000 € | 243,98 € |
| Unit Price without VAT: | 243,98000 € |
|---|---|
| Unit Price with VAT: | 290,33620 € |

