
C3R18186SC | |
|---|---|
DigiKey Part Number | C3R18186SC-ND |
Manufacturer | |
Manufacturer Product Number | C3R18186SC |
Description | BOX STEEL GRAY 18"L X 18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 18.000" L x 18.000" W (457.20mm x 457.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R18186SC Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Knockouts, Lockable, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 18.000" L x 18.000" W (457.20mm x 457.20mm) | Weight 16 lbs (7.3 kg) |
Height 6.000" (152.40mm) | Base Product Number |
Area (L x W) 324in² (2090cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,62000 € | 115,62 € |
| Unit Price without VAT: | 115,62000 € |
|---|---|
| Unit Price with VAT: | 137,58780 € |

