
C3R12106HCLO | |
|---|---|
DigiKey Part Number | C3R12106HCLO-ND |
Manufacturer | |
Manufacturer Product Number | C3R12106HCLO |
Description | BOX STEEL GRAY 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R12106HCLO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Snap Latch, Steel Hinges, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,83000 € | 90,83 € |
| 5 | 77,63800 € | 388,19 € |
| 10 | 72,56600 € | 725,66 € |
| 25 | 72,00000 € | 1.800,00 € |
| Unit Price without VAT: | 90,83000 € |
|---|---|
| Unit Price with VAT: | 108,08770 € |



